Part Details for 54F402FM by Fairchild Semiconductor Corporation
Overview of 54F402FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54F402FM
54F402FM CAD Models
54F402FM Part Data Attributes
|
54F402FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F402FM
Fairchild Semiconductor Corporation
CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDFP16, CERPACK-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 SELECTABLE POLYNOMIALS | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Logic IC Type | CRC GENERATOR CIRCUIT | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 22.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 54F402FM
This table gives cross-reference parts and alternative options found for 54F402FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F402FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F402FMQB | CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDFP16 | National Semiconductor Corporation | 54F402FM vs 54F402FMQB |
74F402FCQR | F/FAST SERIES, 1-BIT CRC GENERATOR CKT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54F402FM vs 74F402FCQR |
54F402FM | CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDFP16, CERPACK-16 | Rochester Electronics LLC | 54F402FM vs 54F402FM |