Part Details for 54F374/BRAJC by Motorola Semiconductor Products
Overview of 54F374/BRAJC by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F374/BRA | Rochester Electronics LLC | 54F374 - Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 - Dual marked (M3851034105BRA) | |
SNJ54F374FK | Texas Instruments | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 | |
SNJ54F374J | Texas Instruments | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for 54F374/BRAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 39 |
|
$7.9430 / $12.2200 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 20 |
|
$13.0407 / $15.8603 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 13 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 1 |
|
$13.9152 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 1 |
|
$13.7475 | Buy Now |
Part Details for 54F374/BRAJC
54F374/BRAJC CAD Models
54F374/BRAJC Part Data Attributes
|
54F374/BRAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54F374/BRAJC
Motorola Semiconductor Products
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 54F374/BRAJC
This table gives cross-reference parts and alternative options found for 54F374/BRAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374/BRAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F374PC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | 54F374/BRAJC vs 74F374PC |
MC74F374N | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | 54F374/BRAJC vs MC74F374N |
M38510/34105BRX | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F374/BRAJC vs M38510/34105BRX |
74F374SPC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 54F374/BRAJC vs 74F374SPC |
JD54F374SRA | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 54F374/BRAJC vs JD54F374SRA |
MC54F374JD | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 54F374/BRAJC vs MC54F374JD |
SNJ54F374J-00 | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 54F374/BRAJC vs SNJ54F374J-00 |
M38510/34105BRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54F374/BRAJC vs M38510/34105BRA |
M38510/34105BRA | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F374/BRAJC vs M38510/34105BRA |
MC54F374J | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 732-03 | Motorola Mobility LLC | 54F374/BRAJC vs MC54F374J |