Logic
54F373FM
Description: F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20

Overview of 54F373FM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for 54F373FM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F373FM by Texas Instruments

54F373FM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDFP-F20
Length
13.716 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
15 ns
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 54F373FM
    Texas Instruments
    F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20
    VS

Alternate Parts for 54F373FM

This table gives cross-reference parts and alternative options found for 54F373FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F373FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9758901QSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F373FM vs 5962-9758901QSX
M38510/34601BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Rochester Electronics LLC 54F373FM vs M38510/34601BSA
M38510/34601BSX IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors 54F373FM vs M38510/34601BSX
74F373FC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F373FM vs 74F373FC
M38510/34601SSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Signetics 54F373FM vs M38510/34601SSX
JM38510/34601BS F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F373FM vs JM38510/34601BS
74F373FCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F373FM vs 74F373FCQR
M38510/34601SSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F373FM vs M38510/34601SSX
54F373FM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Rochester Electronics LLC 54F373FM vs 54F373FM
M38510/34601BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 QP Semiconductor 54F373FM vs M38510/34601BSA
Part Number Description Manufacturer Compare
54F373DM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54F373FM vs 54F373DM
MC74F373NDS Bus Driver, Rochester Electronics LLC 54F373FM vs MC74F373NDS
74F373FCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F373FM vs 74F373FCQR
54F373FMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F373FM vs 54F373FMQB
74F373FC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F373FM vs 74F373FC
MC74F373N F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 Motorola Mobility LLC 54F373FM vs MC74F373N
M38510/34601BSX IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors 54F373FM vs M38510/34601BSX
5962-9758901QRA Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 54F373FM vs 5962-9758901QRA
74F373SPC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 54F373FM vs 74F373SPC
54F373/BSAJC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F373FM vs 54F373/BSAJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F373FM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F373FM by Texas Instruments

Select Manufacturer
Which Manufacturer of 54F373FM would you like to use for your alert(s)?
  • Please alert me when 54F373FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F373FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F373FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F373FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F373FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F373FM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: