Part Details for 54F373DMQB by National Semiconductor Corporation
Overview of 54F373DMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for 54F373DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 5 |
|
$9.9000 / $13.5000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 2 |
|
$12.0792 / $12.9420 | Buy Now |
Part Details for 54F373DMQB
54F373DMQB CAD Models
54F373DMQB Part Data Attributes
|
54F373DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F373DMQB
National Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F373DMQB
This table gives cross-reference parts and alternative options found for 54F373DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F373DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F373/BRAJC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | 54F373DMQB vs 54F373/BRAJC |
SN74F373N | Octal D-type transparent latches 20-PDIP 0 to 70 | Texas Instruments | 54F373DMQB vs SN74F373N |
MC74F373JS | Bus Driver, | Rochester Electronics LLC | 54F373DMQB vs MC74F373JS |
74F373SDC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F373DMQB vs 74F373SDC |
54F373DM | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F373DMQB vs 54F373DM |
M38510/34601SRX | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | 54F373DMQB vs M38510/34601SRX |
MC74F373N | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | 54F373DMQB vs MC74F373N |
M38510/34601BRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | 54F373DMQB vs M38510/34601BRA |
SNJ54F373J | Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54F373DMQB vs SNJ54F373J |
JM38510/34601BRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | National Semiconductor Corporation | 54F373DMQB vs JM38510/34601BRA |