Part Details for 54F37/B2A by Philips Semiconductors
Overview of 54F37/B2A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F377/QRA | Rochester Electronics LLC | FLIP-FLOP; D-TYPE; 8-BIT; EDGE-TRIGGERED; WITH CLOCK ENABLE | |
54F373/BRA | Rochester Electronics LLC | 54F373 - Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 - Dual marked (M38510/34601BRA) | |
54F374/BRA | Rochester Electronics LLC | 54F374 - Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 - Dual marked (M3851034105BRA) |
Part Details for 54F37/B2A
54F37/B2A CAD Models
54F37/B2A Part Data Attributes
|
54F37/B2A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F37/B2A
Philips Semiconductors
NAND Gate, TTL, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |