Part Details for 54F32FMQB by National Semiconductor Corporation
Overview of 54F32FMQB by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F32FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 78 |
|
$3.1362 / $6.7200 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Ceramic, Flat Pack | 95 |
|
$3.1883 / $7.3575 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Ceramic, Flat Pack | 62 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Ceramic, Flat Pack | 24 |
|
$4.9050 / $7.3575 | Buy Now |
|
Rochester Electronics | 54F32 - Quad 2-Input OR Gate ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1314 |
|
RFQ |
Part Details for 54F32FMQB
54F32FMQB CAD Models
54F32FMQB Part Data Attributes
|
54F32FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F32FMQB
National Semiconductor Corporation
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP-14 | |
Reach Compliance Code | compliant | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 54F32FMQB
This table gives cross-reference parts and alternative options found for 54F32FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F32FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F02/BDAJC | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 54F32FMQB vs 54F02/BDAJC |
M38510/33501BDA | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54F32FMQB vs M38510/33501BDA |
JD54F32BAA | Gate | Teledyne e2v | 54F32FMQB vs JD54F32BAA |
M38510/33301BDA | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | 54F32FMQB vs M38510/33301BDA |
M38510/33501BAA | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.250 X 0.250 INCH, FP-14 | Rochester Electronics LLC | 54F32FMQB vs M38510/33501BAA |
M38510/33501SDA | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | 54F32FMQB vs M38510/33501SDA |
54F32/BDAJC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 54F32FMQB vs 54F32/BDAJC |
JM38510/33301BDA | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 54F32FMQB vs JM38510/33301BDA |
JD54F32BDA | Gate | Teledyne e2v | 54F32FMQB vs JD54F32BDA |
M38510/33501BDX | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | 54F32FMQB vs M38510/33501BDX |