There are no models available for this part yet.
Overview of 54F280J-MLS by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Price & Stock for 54F280J-MLS by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-54F280J-MLS-ND
|
DigiKey | PARITY GENERATOR/CHECKER, F/FAST Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$238.3800 | Buy Now | |
Rochester Electronics | 54F280 - Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$204.5700 / $240.6700 | Buy Now |
CAD Models for 54F280J-MLS by National Semiconductor Corporation
Part Data Attributes for 54F280J-MLS by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CERDIP-14
|
Reach Compliance Code
|
not_compliant
|
Family
|
F/FAST
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Logic IC Type
|
PARITY GENERATOR/CHECKER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
21 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for 54F280J-MLS
This table gives cross-reference parts and alternative options found for 54F280J-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F280J-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F280BN | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14 | YAGEO Corporation | 54F280J-MLS vs I74F280BN |
MC74F280JD | IC,PARITY GENERATOR/CHECKER,F-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | 54F280J-MLS vs MC74F280JD |
SN54F280BJ-00 | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | 54F280J-MLS vs SN54F280BJ-00 |
MC54F280JS | IC,PARITY GENERATOR/CHECKER,F-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | 54F280J-MLS vs MC54F280JS |
MC54F280JD | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54F280J-MLS vs MC54F280JD |
MC54F280JS | Parity Generator/Checker, | Rochester Electronics LLC | 54F280J-MLS vs MC54F280JS |
M38510/34901BCA | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54F280J-MLS vs M38510/34901BCA |
MC74F280NDS | Parity Generator/Checker, TTL, PDIP14, | Motorola Semiconductor Products | 54F280J-MLS vs MC74F280NDS |
MC74F280JDS | Parity Generator/Checker, TTL, CDIP14, | Motorola Semiconductor Products | 54F280J-MLS vs MC74F280JDS |
54F280B/BCA | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | NXP Semiconductors | 54F280J-MLS vs 54F280B/BCA |