Part Details for 54F245/BSAJC by Motorola Semiconductor Products
Overview of 54F245/BSAJC by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54F245J | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | |
SNJ54F245W | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | |
SNJ54F245FK | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for 54F245/BSAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, Flat Pack | 10 |
|
$27.7609 / $29.2220 | Buy Now |
Part Details for 54F245/BSAJC
54F245/BSAJC CAD Models
54F245/BSAJC Part Data Attributes
|
54F245/BSAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54F245/BSAJC
Motorola Semiconductor Products
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON OUTPUT ENABLE/DIRECTION CONTROL; IOH = 1MA @ VOH = 2.5V & IOL = 20MA @ VOL = 0.5V FOR PORT A | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 130 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.475 mm |
Alternate Parts for 54F245/BSAJC
This table gives cross-reference parts and alternative options found for 54F245/BSAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F245/BSAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34803BSA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | 54F245/BSAJC vs M38510/34803BSA |
M38510/34803BSX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F245/BSAJC vs M38510/34803BSX |
M38510/34803BSA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Motorola Semiconductor Products | 54F245/BSAJC vs M38510/34803BSA |
M38510/34803BSX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | 54F245/BSAJC vs M38510/34803BSX |
54F245FM | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | 54F245/BSAJC vs 54F245FM |
8551101SX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Motorola Mobility LLC | 54F245/BSAJC vs 8551101SX |
JM38510/34803BSA | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F245/BSAJC vs JM38510/34803BSA |
54F245FMQB | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | 54F245/BSAJC vs 54F245FMQB |
M38510/34803BSX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Rochester Electronics LLC | 54F245/BSAJC vs M38510/34803BSX |
M38510/34803BSX | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F245/BSAJC vs M38510/34803BSX |