Part Details for 54F240M/B2AJC by Motorola Mobility LLC
Overview of 54F240M/B2AJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F240M/B2AJC
54F240M/B2AJC CAD Models
54F240M/B2AJC Part Data Attributes
|
54F240M/B2AJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54F240M/B2AJC
Motorola Mobility LLC
F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F240M/B2AJC
This table gives cross-reference parts and alternative options found for 54F240M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F240M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F240M/B2CJC | Motorola Mobility LLC | Check for Price | 54F240M/B2CJC | 54F240M/B2AJC vs 54F240M/B2CJC |
54F240/B2A | YAGEO Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20 | 54F240M/B2AJC vs 54F240/B2A |
SN54F240FK | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | 54F240M/B2AJC vs SN54F240FK |
SNJ54F240FK-00 | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | 54F240M/B2AJC vs SNJ54F240FK-00 |
54F240LMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | 54F240M/B2AJC vs 54F240LMQB |
5962-9758501Q2X | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | 54F240M/B2AJC vs 5962-9758501Q2X |
54F240L1MQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | 54F240M/B2AJC vs 54F240L1MQB |
54F240LM | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | 54F240M/B2AJC vs 54F240LM |
54F240LM | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | 54F240M/B2AJC vs 54F240LM |