54F182LM
Description: IC F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit

Overview of 54F182LM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Automotive

CAD Models for 54F182LM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F182LM by National Semiconductor Corporation

54F182LM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH HIGHER ORDER LOOKAHEAD
Family
F/FAST
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
LOOK-AHEAD CARRY GENERATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
36 mA
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54F182LM
    National Semiconductor Corporation
    IC F/FAST SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F182LM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F182LM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54F182LM would you like to use for your alert(s)?
  • Please alert me when 54F182LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F182LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F182LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F182LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F182LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F182LM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: