Part Details for 54F14DMQB by Teledyne e2v
Overview of 54F14DMQB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F14DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54F14DMQB
|
Avnet Americas | HEX INVERTER, SCHMITT TRIGGER - Rail/Tube (Alt: 54F14DMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 54F14DMQB
54F14DMQB CAD Models
54F14DMQB Part Data Attributes
|
54F14DMQB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54F14DMQB
Teledyne e2v
Gate,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Schmitt Trigger | YES | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F14DMQB
This table gives cross-reference parts and alternative options found for 54F14DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F14DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F14PC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54F14DMQB vs 74F14PC |
54F14DM | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54F14DMQB vs 54F14DM |
5962-8875201CA | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | 54F14DMQB vs 5962-8875201CA |
54F14/BCAJC | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 54F14DMQB vs 54F14/BCAJC |
5962-8875201CX | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | 54F14DMQB vs 5962-8875201CX |
5962-8875201CX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | 54F14DMQB vs 5962-8875201CX |
54F14/BCAJC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54F14DMQB vs 54F14/BCAJC |
5962-8875201CX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, | YAGEO Corporation | 54F14DMQB vs 5962-8875201CX |
5962-8875201CX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54F14DMQB vs 5962-8875201CX |
74F14PC | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | 54F14DMQB vs 74F14PC |