Part Details for 54F08LM by Fairchild Semiconductor Corporation
Overview of 54F08LM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54F08LM
54F08LM CAD Models
54F08LM Part Data Attributes
|
54F08LM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F08LM
Fairchild Semiconductor Corporation
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F08LM
This table gives cross-reference parts and alternative options found for 54F08LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F08LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34001B2A | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F08LM vs M38510/34001B2A |
54F08LMQB | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F08LM vs 54F08LMQB |
5962-01-285-3494 | AND Gate, TTL, CQCC20, | Fairchild Semiconductor Corporation | 54F08LM vs 5962-01-285-3494 |
SNJ54F08FK | F/FAST SERIES, QUAD 2-INPUT AND GATE, CQCC20 | Texas Instruments | 54F08LM vs SNJ54F08FK |
M38510/34001BXA | AND Gate, TTL, CQCC20, | Teledyne e2v | 54F08LM vs M38510/34001BXA |
M38510/34001B2A | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 54F08LM vs M38510/34001B2A |
54F08LMQB | F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, LCC-20 | Texas Instruments | 54F08LM vs 54F08LMQB |
54F08LMQB | AND Gate, TTL, CQCC20, | Teledyne e2v | 54F08LM vs 54F08LMQB |
M38510/34001B2A | F/FAST SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F08LM vs M38510/34001B2A |
54F08LM | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 54F08LM vs 54F08LM |