Part Details for 54F00FMQB by National Semiconductor Corporation
Overview of 54F00FMQB by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F00FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54F00FMQB-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14CFP Min Qty: 79 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4715 In Stock |
|
$3.8100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Ceramic, Flat Pack | 549 |
|
$2.9430 / $7.3575 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Ceramic, Flat Pack | 61 |
|
$5.6357 / $9.1389 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Ceramic, Flat Pack | 40 |
|
$4.2150 / $8.4300 | Buy Now |
|
Rochester Electronics | 54F00 - Quad 2-Input NAND Gate ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4715 |
|
$3.1100 / $3.6600 | Buy Now |
Part Details for 54F00FMQB
54F00FMQB CAD Models
54F00FMQB Part Data Attributes
|
54F00FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F00FMQB
National Semiconductor Corporation
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-14 | |
Reach Compliance Code | compliant | |
Additional Feature | 4000V ESD PROTECTION | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 10.2 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54F00FMQB
This table gives cross-reference parts and alternative options found for 54F00FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F00FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/33001BDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | 54F00FMQB vs JM38510/33001BDA |
M38510/33001BDA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54F00FMQB vs M38510/33001BDA |
M38510/33001SDA | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54F00FMQB vs M38510/33001SDA |
54F00/BDA | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | 54F00FMQB vs 54F00/BDA |
5962-9757701QDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | 54F00FMQB vs 5962-9757701QDA |
M38510/33001SDX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | 54F00FMQB vs M38510/33001SDX |
5962-01-199-1618 | NAND Gate, TTL, CDFP14, | Fairchild Semiconductor Corporation | 54F00FMQB vs 5962-01-199-1618 |
M38510/33001BDX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | 54F00FMQB vs M38510/33001BDX |
M38510/33001SDX | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Philips Semiconductors | 54F00FMQB vs M38510/33001SDX |
M38510/33001BAA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.250 X 0.250 INCH, FP-14 | Rochester Electronics LLC | 54F00FMQB vs M38510/33001BAA |