Part Details for 54ALS04AE/883 by National Semiconductor Corporation
Overview of 54ALS04AE/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ALS04AE/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54ALS04 - Inverter, TTL, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$3.2000 / $3.7700 | Buy Now |
Part Details for 54ALS04AE/883
54ALS04AE/883 CAD Models
54ALS04AE/883 Part Data Attributes
|
54ALS04AE/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ALS04AE/883
National Semiconductor Corporation
IC,LOGIC GATE,HEX INVERTER,ALS-TTL,LLCC,20PIN,CERAMIC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | INVERTER | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |