54ACTQ573DMQB
Description: FF/Latch

Overview of 54ACTQ573DMQB by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Telecommunications Renewable Energy Communication and Networking Robotics and Drones

Price & Stock for 54ACTQ573DMQB by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # 54ACTQ573DMQB
Avnet Americas LATCH, 8-BIT, TRANSPARENT, WITH 3-STATE - Rail/Tube (Alt: 54ACTQ573DMQB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for 54ACTQ573DMQB by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACTQ573DMQB by Teledyne e2v

54ACTQ573DMQB
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E2V TECHNOLOGIES PLC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG_MAX
Control Type
ENABLE LOW
Family
ACT
JESD-30 Code
R-GDIP-T20
Length
25.019 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
11 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54ACTQ573DMQB
    Teledyne e2v
    FF/Latch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACTQ573DMQB by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACTQ573DMQB by Teledyne e2v

Select Manufacturer
Which Manufacturer of 54ACTQ573DMQB would you like to use for your alert(s)?
  • Please alert me when 54ACTQ573DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACTQ573DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACTQ573DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACTQ573DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACTQ573DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACTQ573DMQB by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: