Part Details for 54ACTQ374MDA by National Semiconductor Corporation
Overview of 54ACTQ374MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for 54ACTQ374MDA
54ACTQ374MDA CAD Models
54ACTQ374MDA Part Data Attributes:
|
54ACTQ374MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ374MDA
National Semiconductor Corporation
IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54ACTQ374MDA
This table gives cross-reference parts and alternative options found for 54ACTQ374MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ374MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT374CW | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | 54ACTQ374MDA vs 74ACT374CW |
74ACTQ374CW | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | 54ACTQ374MDA vs 74ACTQ374CW |
54ACTQ374MDA | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE | Texas Instruments | 54ACTQ374MDA vs 54ACTQ374MDA |
5962F9566201V9A | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE-20 | Intersil Corporation | 54ACTQ374MDA vs 5962F9566201V9A |
74ACT374CW | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Rochester Electronics LLC | 54ACTQ374MDA vs 74ACT374CW |
54ACTQ374MDS | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ374MDA vs 54ACTQ374MDS |
ACTS374HMSR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20 | Intersil Corporation | 54ACTQ374MDA vs ACTS374HMSR |