Part Details for 54ACTQ273WRQMLV by National Semiconductor Corporation
Overview of 54ACTQ273WRQMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ273WRQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ273WRQMLV-ND
|
DigiKey | 54ACTQ273 - D FLIP-FLOP, ACT SER Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$299.1500 | Buy Now |
|
Rochester Electronics | 54ACTQ273 - D Flip-Flop, ACT Series, Positive Edge Triggered, 8-Bit, True Output, CDFP20 - (SMD - 5962R8973501VSA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 168 |
|
RFQ |
Part Details for 54ACTQ273WRQMLV
54ACTQ273WRQMLV CAD Models
54ACTQ273WRQMLV Part Data Attributes
|
54ACTQ273WRQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ273WRQMLV
National Semiconductor Corporation
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FP-20 | |
Reach Compliance Code | not_compliant | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm | |
fmax-Min | 95 MHz |
Alternate Parts for 54ACTQ273WRQMLV
This table gives cross-reference parts and alternative options found for 54ACTQ273WRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ273WRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8973501SX | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54ACTQ273WRQMLV vs 5962-8973501SX |
UT54ACTS273-UQAR | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | 54ACTQ273WRQMLV vs UT54ACTS273-UQAR |
54ACTQ273W-QMLV | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, FP-20 | Texas Instruments | 54ACTQ273WRQMLV vs 54ACTQ273W-QMLV |
54ACTQ273FMQB | IC ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, FP-20, FF/Latch | National Semiconductor Corporation | 54ACTQ273WRQMLV vs 54ACTQ273FMQB |
UT54ACTS273-UVXR | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | 54ACTQ273WRQMLV vs UT54ACTS273-UVXR |
5962H9657901VXA | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham PLC | 54ACTQ273WRQMLV vs 5962H9657901VXA |
UT54ACTS273-UVCH | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | 54ACTQ273WRQMLV vs UT54ACTS273-UVCH |
UT54ACTS273-UQCH | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | 54ACTQ273WRQMLV vs UT54ACTS273-UQCH |
5962H9657901QXC | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham PLC | 54ACTQ273WRQMLV vs 5962H9657901QXC |
5962R8973501SA | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54ACTQ273WRQMLV vs 5962R8973501SA |