Part Details for 54ACTQ245ERQMLV by National Semiconductor Corporation
Overview of 54ACTQ245ERQMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 54ACTQ245ERQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ245ERQMLV-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20LCCC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$289.0200 | Buy Now |
|
Rochester Electronics | 54ACTQ245 - Bus Transceiver, ACT Series, 8-Bit, True Output, CQCC20 - (SMD - 5962R9218701V2A) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 135 |
|
$248.0200 / $291.7900 | Buy Now |
Part Details for 54ACTQ245ERQMLV
54ACTQ245ERQMLV CAD Models
54ACTQ245ERQMLV Part Data Attributes:
|
54ACTQ245ERQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ245ERQMLV
National Semiconductor Corporation
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 8.89 mm |
Alternate Parts for 54ACTQ245ERQMLV
This table gives cross-reference parts and alternative options found for 54ACTQ245ERQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ245ERQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8766301S2X | ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ245ERQMLV vs 5962-8766301S2X |
54ACT245LM | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ245ERQMLV vs 54ACT245LM |
5962-8766301B2X | Bus Transceiver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54ACTQ245ERQMLV vs 5962-8766301B2X |
74ACT245LCTR | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ245ERQMLV vs 74ACT245LCTR |
5962-9218701M2A | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54ACTQ245ERQMLV vs 5962-9218701M2A |
5962-9218701M2A | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ245ERQMLV vs 5962-9218701M2A |
5962-87663012A | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ245ERQMLV vs 5962-87663012A |
74ACT245LCXR | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ245ERQMLV vs 74ACT245LCXR |
54ACTQ245LMQB | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ245ERQMLV vs 54ACTQ245LMQB |
54ACTQ245LM | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ245ERQMLV vs 54ACTQ245LM |