Part Details for 54ACTQ244FMQB by National Semiconductor Corporation
Results Overview of 54ACTQ244FMQB by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACTQ244FMQB Information
54ACTQ244FMQB by National Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54ACTQ244FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | BUS DRIVER, ACT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDFP20 | 333 |
|
$10.8000 / $20.0000 | Buy Now |
|
Quest Components | BUS DRIVER, ACT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDFP20 | 90 |
|
$17.7421 / $20.8730 | Buy Now |
|
Quest Components | BUS DRIVER, ACT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDFP20 | 32 |
|
$17.8593 / $21.7208 | Buy Now |
|
Quest Components | BUS DRIVER, ACT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDFP20 | 6 |
|
$15.0000 / $20.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for 54ACTQ244FMQB
54ACTQ244FMQB CAD Models
54ACTQ244FMQB Part Data Attributes
|
54ACTQ244FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ244FMQB
National Semiconductor Corporation
IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERPACK-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54ACTQ244FMQB
This table gives cross-reference parts and alternative options found for 54ACTQ244FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ244FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54ACTQ244FMQB | Teledyne e2v | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 54ACTQ244FMQB vs 54ACTQ244FMQB |