Part Details for 54ACTQ241DMQB by National Semiconductor Corporation
Overview of 54ACTQ241DMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for 54ACTQ241DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 254 |
|
$6.0375 / $10.5000 | Buy Now |
|
Quest Components | 203 |
|
$8.4000 / $14.0000 | Buy Now |
Part Details for 54ACTQ241DMQB
54ACTQ241DMQB CAD Models
54ACTQ241DMQB Part Data Attributes:
|
54ACTQ241DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ241DMQB
National Semiconductor Corporation
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | ACT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACTQ241DMQB
This table gives cross-reference parts and alternative options found for 54ACTQ241DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ241DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT241E | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Rochester Electronics LLC | 54ACTQ241DMQB vs CD74ACT241E |
DV74ACT241N | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | 54ACTQ241DMQB vs DV74ACT241N |
SN74ACT241N | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | 54ACTQ241DMQB vs SN74ACT241N |
SN74ACT241NE4 | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | 54ACTQ241DMQB vs SN74ACT241NE4 |
MC74ACT241N | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | 54ACTQ241DMQB vs MC74ACT241N |
74ACTQ241PCQR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 54ACTQ241DMQB vs 74ACTQ241PCQR |
5962-8984701RX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | e2v technologies | 54ACTQ241DMQB vs 5962-8984701RX |
CD74ACT241EX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Harris Semiconductor | 54ACTQ241DMQB vs CD74ACT241EX |
CD74ACT241E | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Ge Solid State | 54ACTQ241DMQB vs CD74ACT241E |
SN54ACT241J | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACTQ241DMQB vs SN54ACT241J |