54ACTQ16646FM
Description: ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERPACK-56

Overview of 54ACTQ16646FM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for 54ACTQ16646FM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACTQ16646FM by Texas Instruments

54ACTQ16646FM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ACT
JESD-30 Code
R-GDFP-F56
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL56,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
10.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.65 mm
Want to compare parts?
  1. 54ACTQ16646FM
    Texas Instruments
    ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERPACK-56
    VS

Alternate Parts for 54ACTQ16646FM

This table gives cross-reference parts and alternative options found for 54ACTQ16646FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ16646FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9581601QXX Registered Bus Transceiver, ACT Series, 1-Func, 16-Bit, True Output, CMOS, CDFP56, CERPACK-56 Teledyne e2v 54ACTQ16646FM vs 5962-9581601QXX
54ACTQ16646FMQB ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56 Texas Instruments 54ACTQ16646FM vs 54ACTQ16646FMQB
54ACTQ16646FMQB IC ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56, Bus Driver/Transceiver National Semiconductor Corporation 54ACTQ16646FM vs 54ACTQ16646FMQB
Part Number Description Manufacturer Compare
74ACTQ16646CW Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, DIE Fairchild Semiconductor Corporation 54ACTQ16646FM vs 74ACTQ16646CW
74ACT16646DLR 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 54ACTQ16646FM vs 74ACT16646DLR
54ACTQ16646FMQB ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56 Texas Instruments 54ACTQ16646FM vs 54ACTQ16646FMQB
74ACT16640DLR 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 54ACTQ16646FM vs 74ACT16640DLR
74ACT16646MTDX Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 54ACTQ16646FM vs 74ACT16646MTDX
74ACTQ16646SSCX_NL Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 54ACTQ16646FM vs 74ACTQ16646SSCX_NL
74ACT16648DL 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 54ACTQ16646FM vs 74ACT16648DL
74ACT16640WDLR ACT SERIES, DUAL 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48 Texas Instruments 54ACTQ16646FM vs 74ACT16640WDLR
74ACT16646DLRG4 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 54ACTQ16646FM vs 74ACT16646DLRG4
74ACT16646SSCX Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 54ACTQ16646FM vs 74ACT16646SSCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACTQ16646FM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACTQ16646FM by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACTQ16646FM would you like to use for your alert(s)?
  • Please alert me when 54ACTQ16646FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACTQ16646FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACTQ16646FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACTQ16646FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACTQ16646FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACTQ16646FM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: