Part Details for 54ACTQ16374MDA by National Semiconductor Corporation
Overview of 54ACTQ16374MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACTQ16374MDA
54ACTQ16374MDA CAD Models
54ACTQ16374MDA Part Data Attributes:
|
54ACTQ16374MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ16374MDA
National Semiconductor Corporation
IC ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, UUC48, DIE, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N48 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54ACTQ16374MDA
This table gives cross-reference parts and alternative options found for 54ACTQ16374MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ16374MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ16374CW | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | 54ACTQ16374MDA vs 74ACTQ16374CW |
54ACTQ16374MDS | IC ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, UUC48, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ16374MDA vs 54ACTQ16374MDS |