Part Details for 54ACTQ16244W-QV by National Semiconductor Corporation
Overview of 54ACTQ16244W-QV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 54ACTQ16244W-QV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ16244W-QV-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 48CFP Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$228.2400 | Buy Now |
|
Rochester Electronics | 54ACTQ16244 - Bus Driver, 4-Func, 4-Bit, True Output, CDFP48 - (SMD - 5962-9561901VXA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 390 |
|
$195.8700 / $230.4300 | Buy Now |
Part Details for 54ACTQ16244W-QV
54ACTQ16244W-QV CAD Models
54ACTQ16244W-QV Part Data Attributes
|
54ACTQ16244W-QV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ16244W-QV
National Semiconductor Corporation
Bus Driver, 4-Func, 4-Bit, True Output, CMOS, CDFP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-XDFP-F48 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |