Part Details for 54ACTQ16244FMQB by National Semiconductor Corporation
Overview of 54ACTQ16244FMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACTQ16244FMQB
54ACTQ16244FMQB CAD Models
54ACTQ16244FMQB Part Data Attributes:
|
54ACTQ16244FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ16244FMQB
National Semiconductor Corporation
IC ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, WA48A, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL48,.4,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 54ACTQ16244FMQB
This table gives cross-reference parts and alternative options found for 54ACTQ16244FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ16244FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9561901VXA | IC ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ16244FMQB vs 5962R9561901VXA |
UT54ACTQ16244UCA | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDFP48, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham Semiconductor Solutions | 54ACTQ16244FMQB vs UT54ACTQ16244UCA |
5962R9561901VXX | ACT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 54ACTQ16244FMQB vs 5962R9561901VXX |
54ACTQ16244WRQV | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 54ACTQ16244FMQB vs 54ACTQ16244WRQV |
5962R9561901VXA | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | 54ACTQ16244FMQB vs 5962R9561901VXA |
RM54ACTQ16244VX | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERPACK-48 | Texas Instruments | 54ACTQ16244FMQB vs RM54ACTQ16244VX |
UT54ACTQ16244UCX | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDFP48, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham PLC | 54ACTQ16244FMQB vs UT54ACTQ16244UCX |
UT54ACTQ16244UPC | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDFP48, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham Semiconductor Solutions | 54ACTQ16244FMQB vs UT54ACTQ16244UPC |
UT54ACTQ16244UPX | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham PLC | 54ACTQ16244FMQB vs UT54ACTQ16244UPX |
UT54ACTQ16244UPX | Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, 0.390 X 0.640 INCH, BOTTOM BRAZED, FP-48 | Cobham Semiconductor Solutions | 54ACTQ16244FMQB vs UT54ACTQ16244UPX |