Part Details for 54ACTQ14DMQB by National Semiconductor Corporation
Overview of 54ACTQ14DMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ14DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INVERTER, ACT SERIES, 6-FUNC, 1-INPUT, CMOS, CDIP14 | 4 |
|
$3.3800 / $5.0700 | Buy Now |
Part Details for 54ACTQ14DMQB
54ACTQ14DMQB CAD Models
54ACTQ14DMQB Part Data Attributes
|
54ACTQ14DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ14DMQB
National Semiconductor Corporation
IC ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACTQ14DMQB
This table gives cross-reference parts and alternative options found for 54ACTQ14DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ14DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ14DMQB | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14 | Texas Instruments | 54ACTQ14DMQB vs 54ACTQ14DMQB |
74ACT14PCQR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 54ACTQ14DMQB vs 74ACT14PCQR |
54ACTQ14DM-MLS | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACTQ14DMQB vs 54ACTQ14DM-MLS |
5962-9218301MCA | IC ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 54ACTQ14DMQB vs 5962-9218301MCA |
SN74ACT14NE4 | ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | 54ACTQ14DMQB vs SN74ACT14NE4 |
74ACTQ14DCQR | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACTQ14DMQB vs 74ACTQ14DCQR |
74ACT14DCQR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54ACTQ14DMQB vs 74ACT14DCQR |
5962-9218301MCX | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACTQ14DMQB vs 5962-9218301MCX |
54ACT14DMQB | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54ACTQ14DMQB vs 54ACT14DMQB |
74ACTQ14PC | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54ACTQ14DMQB vs 74ACTQ14PC |