Part Details for 54ACTQ10DMQB by National Semiconductor Corporation
Overview of 54ACTQ10DMQB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ10DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 172 |
|
$3.4899 / $8.5120 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 28 |
|
$5.9894 / $8.9841 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 119 |
|
$6.6482 / $10.7808 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 137 |
|
$4.9400 / $11.4000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 137 |
|
$4.9400 / $11.4000 | Buy Now |
Part Details for 54ACTQ10DMQB
54ACTQ10DMQB CAD Models
54ACTQ10DMQB Part Data Attributes:
|
54ACTQ10DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ10DMQB
National Semiconductor Corporation
IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACTQ10DMQB
This table gives cross-reference parts and alternative options found for 54ACTQ10DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ10DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT10EE4 | Triple 3-Input NAND Gates 14-PDIP -55 to 125 | Texas Instruments | 54ACTQ10DMQB vs CD74ACT10EE4 |
74ACT10PCQR | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | 54ACTQ10DMQB vs 74ACT10PCQR |
74ACT10PC | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54ACTQ10DMQB vs 74ACT10PC |
54ACT10DMQB | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | 54ACTQ10DMQB vs 54ACT10DMQB |
5962-9218201MCX | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | 54ACTQ10DMQB vs 5962-9218201MCX |
74ACT10DCQR | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACTQ10DMQB vs 74ACT10DCQR |
74ACT10DC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACTQ10DMQB vs 74ACT10DC |
74ACTQ10PC | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54ACTQ10DMQB vs 74ACTQ10PC |
SN74ACT10N | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | 54ACTQ10DMQB vs SN74ACT10N |
74ACTQ10PCQR | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 54ACTQ10DMQB vs 74ACTQ10PCQR |