Part Details for 54ACTQ04FMQB by Teledyne e2v
Results Overview of 54ACTQ04FMQB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACTQ04FMQB Information
54ACTQ04FMQB by Teledyne e2v is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54ACTQ04FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54ACTQ04FMQB
|
Avnet Americas | HEX INVERTER, TTL-COMPATIBLE INPUTS - Rail/Tube (Alt: 54ACTQ04FMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 54ACTQ04FMQB
54ACTQ04FMQB CAD Models
54ACTQ04FMQB Part Data Attributes
|
54ACTQ04FMQB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54ACTQ04FMQB
Teledyne e2v
Gate
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP, FL14,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | ACT | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.779 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 1.6 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54ACTQ04FMQB
This table gives cross-reference parts and alternative options found for 54ACTQ04FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ04FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT04FC | Texas Instruments | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | 54ACTQ04FMQB vs 74ACT04FC |
5962F8973403VXC | STMicroelectronics | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | 54ACTQ04FMQB vs 5962F8973403VXC |
54ACT04FM | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | 54ACTQ04FMQB vs 54ACT04FM |
5962-8973401DX | Texas Instruments | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | 54ACTQ04FMQB vs 5962-8973401DX |
5962-8973401DX | QP Semiconductor | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERPACK-14 | 54ACTQ04FMQB vs 5962-8973401DX |
74ACT04FCQR | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | 54ACTQ04FMQB vs 74ACT04FCQR |
74ACT04FCTR | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | 54ACTQ04FMQB vs 74ACT04FCTR |
5962-8973401VDX | National Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14 | 54ACTQ04FMQB vs 5962-8973401VDX |
SN54ACT04W | Texas Instruments | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | 54ACTQ04FMQB vs SN54ACT04W |
5962-8973403VXC | STMicroelectronics | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | 54ACTQ04FMQB vs 5962-8973403VXC |