Part Details for 54ACT825SDMQB by National Semiconductor Corporation
Overview of 54ACT825SDMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACT825SDMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ |
Part Details for 54ACT825SDMQB
54ACT825SDMQB CAD Models
54ACT825SDMQB Part Data Attributes
|
54ACT825SDMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT825SDMQB
National Semiconductor Corporation
IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE | |
Family | ACT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 54ACT825SDMQB
This table gives cross-reference parts and alternative options found for 54ACT825SDMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT825SDMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9161101MLX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 54ACT825SDMQB vs 5962-9161101MLX |
74ACT825PCQR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 54ACT825SDMQB vs 74ACT825PCQR |
74ACT825DCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 54ACT825SDMQB vs 74ACT825DCQR |
74ACT825PC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 54ACT825SDMQB vs 74ACT825PC |
5962-9161101MLA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 54ACT825SDMQB vs 5962-9161101MLA |
MC74ACT825N | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | 54ACT825SDMQB vs MC74ACT825N |
54ACT825DMQB | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 54ACT825SDMQB vs 54ACT825DMQB |
MC74ACT825NC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | 54ACT825SDMQB vs MC74ACT825NC |
54ACT825DM | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver | Texas Instruments | 54ACT825SDMQB vs 54ACT825DM |
74ACT825PC | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACT825SDMQB vs 74ACT825PC |