Part Details for 54ACT825FM-MLS by National Semiconductor Corporation
Overview of 54ACT825FM-MLS by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACT825FM-MLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACT825FM-MLS-ND
|
DigiKey | D FLIP-FLOP, ACT SERIES, 8-FUNC, Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$278.2100 | Buy Now |
|
Quest Components | D FLIP-FLOP, ACT SERIES, 8-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, TRUE OUTPUT, CMOS, CDFP24 | 7 |
|
$250.6875 / $268.5938 | Buy Now |
|
Quest Components | D FLIP-FLOP, ACT SERIES, 8-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, TRUE OUTPUT, CMOS, CDFP24 | 8 |
|
$124.8650 / $146.9000 | Buy Now |
|
Rochester Electronics | 54ACT825 - D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDFP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$238.7500 / $280.8800 | Buy Now |
Part Details for 54ACT825FM-MLS
54ACT825FM-MLS CAD Models
54ACT825FM-MLS Part Data Attributes
|
54ACT825FM-MLS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT825FM-MLS
National Semiconductor Corporation
D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDFP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-24 | |
Reach Compliance Code | not_compliant | |
Family | ACT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.4305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 95 MHz |
Alternate Parts for 54ACT825FM-MLS
This table gives cross-reference parts and alternative options found for 54ACT825FM-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT825FM-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT825FM-MLS | ACT SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACT825FM-MLS vs 54ACT825FM-MLS |
74ACT377CW | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, WAFER | Fairchild Semiconductor Corporation | 54ACT825FM-MLS vs 74ACT377CW |
HD74ACT107FPEL | ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | Renesas Electronics Corporation | 54ACT825FM-MLS vs HD74ACT107FPEL |
HD74ACT107RPEL | ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | Renesas Electronics Corporation | 54ACT825FM-MLS vs HD74ACT107RPEL |