Part Details for 54ACT715LMQB by National Semiconductor Corporation
Overview of 54ACT715LMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT715LMQB
54ACT715LMQB CAD Models
54ACT715LMQB Part Data Attributes
|
54ACT715LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT715LMQB
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, CQCC20, CERAMIC, LCC-20, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54ACT715LMQB
This table gives cross-reference parts and alternative options found for 54ACT715LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT715LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9309702M2X | Consumer Circuit, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54ACT715LMQB vs 5962-9309702M2X |
54ACT715-RLMQB | SPECIALTY CONSUMER CIRCUIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT715LMQB vs 54ACT715-RLMQB |
5962-9309702M2A | Consumer Circuit, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54ACT715LMQB vs 5962-9309702M2A |