Part Details for 54ACT564FMQB by National Semiconductor Corporation
Overview of 54ACT564FMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACT564FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, ACT SERIES, 1-FUNC, 8-BIT, INVERTED OUTPUT, CMOS, CDFP20 | 14 |
|
$43.7500 / $45.5000 | Buy Now |
Part Details for 54ACT564FMQB
54ACT564FMQB CAD Models
54ACT564FMQB Part Data Attributes
|
54ACT564FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT564FMQB
National Semiconductor Corporation
IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FLATPACK-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 534 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm |
Alternate Parts for 54ACT564FMQB
This table gives cross-reference parts and alternative options found for 54ACT564FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT564FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT564FC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT564FMQB vs 74ACT564FC |
54ACT564FMQB | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT564FMQB vs 54ACT564FMQB |
74ACTQ564FCQR | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | Texas Instruments | 54ACT564FMQB vs 74ACTQ564FCQR |
SN54ACT564W | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54ACT564FMQB vs SN54ACT564W |
74ACT564FCTR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT564FMQB vs 74ACT564FCTR |
54ACT564FM | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT564FMQB vs 54ACT564FM |
5962-8955701SX | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FLATPACK-20 | Texas Instruments | 54ACT564FMQB vs 5962-8955701SX |
54ACT564FMQB | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FLATPACK-20 | Texas Instruments | 54ACT564FMQB vs 54ACT564FMQB |
74ACT564FC | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | Texas Instruments | 54ACT564FMQB vs 74ACT564FC |
74ACT564FCQR | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54ACT564FMQB vs 74ACT564FCQR |