Part Details for 54ACT374WG-MLS by National Semiconductor Corporation
Overview of 54ACT374WG-MLS by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for 54ACT374WG-MLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACT374WG-MLS-ND
|
DigiKey | D FLIP-FLOP, 8-FUNC, POSITIVE ED Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
124 In Stock |
|
$260.4000 | Buy Now |
|
Rochester Electronics | 54ACT374 - D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, CDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 124 |
|
$223.4600 / $262.9000 | Buy Now |
Part Details for 54ACT374WG-MLS
54ACT374WG-MLS CAD Models
54ACT374WG-MLS Part Data Attributes:
|
54ACT374WG-MLS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT374WG-MLS
National Semiconductor Corporation
D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, CDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | R-XDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE |