Part Details for 54ACT373DMQB by National Semiconductor Corporation
Overview of 54ACT373DMQB by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACT373DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 54 |
|
$6.5625 / $10.5000 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 7 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 17 |
|
$7.5000 / $11.2500 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 12 |
|
$13.8600 / $15.5925 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 1 |
|
$15.6546 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 43 |
|
$9.4500 / $14.0000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Ceramic, DIP | 43 |
|
$9.4500 / $14.0000 | Buy Now |
Part Details for 54ACT373DMQB
54ACT373DMQB CAD Models
54ACT373DMQB Part Data Attributes:
|
54ACT373DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT373DMQB
National Semiconductor Corporation
IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT373DMQB
This table gives cross-reference parts and alternative options found for 54ACT373DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT373DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT373E | Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 54ACT373DMQB vs CD74ACT373E |
54ACTQ373DM | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACT373DMQB vs 54ACTQ373DM |
5962-8755601RX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACT373DMQB vs 5962-8755601RX |
5962F9566101VRC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | 54ACT373DMQB vs 5962F9566101VRC |
ACTS373DMSR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | 54ACT373DMQB vs ACTS373DMSR |
UT54ACTS373-PCA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | 54ACT373DMQB vs UT54ACTS373-PCA |
CD54ACT373F3A | Octal Transparent Latches with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54ACT373DMQB vs CD54ACT373F3A |
UT54ACTS373PVAH | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, DIP-20 | Cobham Semiconductor Solutions | 54ACT373DMQB vs UT54ACTS373PVAH |
74ACTQ373DC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACT373DMQB vs 74ACTQ373DC |
5962H9658901VRC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 54ACT373DMQB vs 5962H9658901VRC |