Part Details for 54ACT245DMQB by National Semiconductor Corporation
Overview of 54ACT245DMQB by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACT245DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 8 |
|
$6.0450 / $12.0900 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 15 |
|
$8.0600 / $12.0900 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 3 |
|
$6.3000 / $12.6000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Ceramic, DIP | 8 |
|
$47.5000 / $50.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 54ACT245DMQB
54ACT245DMQB CAD Models
54ACT245DMQB Part Data Attributes:
|
54ACT245DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT245DMQB
National Semiconductor Corporation
IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT245DMQB
This table gives cross-reference parts and alternative options found for 54ACT245DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT245DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT245EX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | 54ACT245DMQB vs CD74ACT245EX |
ACTS245DMSH | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Harris Semiconductor | 54ACT245DMQB vs ACTS245DMSH |
CD74ACT245EX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Harris Semiconductor | 54ACT245DMQB vs CD74ACT245EX |
ACTS245DMSR-02 | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Intersil Corporation | 54ACT245DMQB vs ACTS245DMSR-02 |
CD74ACT245E | Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 54ACT245DMQB vs CD74ACT245E |
5962-8766301MRA | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | 54ACT245DMQB vs 5962-8766301MRA |
5962F9671901VRC | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | 54ACT245DMQB vs 5962F9671901VRC |
5962-8766301RA | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACT245DMQB vs 5962-8766301RA |
CD54ACT245F3A | Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54ACT245DMQB vs CD54ACT245F3A |
CD74ACT245E | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Ge Solid State | 54ACT245DMQB vs CD74ACT245E |