Part Details for 54ACT16648WD by Texas Instruments
Overview of 54ACT16648WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT16648WD
54ACT16648WD CAD Models
54ACT16648WD Part Data Attributes:
|
54ACT16648WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT16648WD
Texas Instruments
ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP56, FINE PITCH, CERAMIC, FP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL56,.4,25 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-GDFP-F56 | |
Length | 18.288 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 11.2 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 9.652 mm |
Alternate Parts for 54ACT16648WD
This table gives cross-reference parts and alternative options found for 54ACT16648WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT16648WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT16640WD | ACT SERIES, DUAL 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDFP48, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | 54ACT16648WD vs 54ACT16640WD |
54ACTQ16646MD8 | IC ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, UUC56, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACT16648WD vs 54ACTQ16646MD8 |
74ACT16646DL | 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 54ACT16648WD vs 74ACT16646DL |
74ACT16640WDLR | ACT SERIES, DUAL 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48 | Texas Instruments | 54ACT16648WD vs 74ACT16640WDLR |
74ACT16646SSC | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | 54ACT16648WD vs 74ACT16646SSC |
54ACTQ16646MW8 | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, UUC56, DIE | Texas Instruments | 54ACT16648WD vs 54ACTQ16646MW8 |
74ACT16648DL | 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 54ACT16648WD vs 74ACT16648DL |
74ACT16646MTDX | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | 54ACT16648WD vs 74ACT16646MTDX |
74ACT16646MTD | Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | 54ACT16648WD vs 74ACT16646MTD |
54ACTQ16646FM | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERPACK-56 | Texas Instruments | 54ACT16648WD vs 54ACTQ16646FM |