54ACT139DMQB
Description: Decoder/Driver

Overview of 54ACT139DMQB by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

Price & Stock for 54ACT139DMQB by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # 54ACT139DMQB
Avnet Americas DECODER/DEMULTIPLEXER, DUAL 2-TO-4-LINE - Rail/Tube (Alt: 54ACT139DMQB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for 54ACT139DMQB by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACT139DMQB by Teledyne e2v

54ACT139DMQB
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
,
Reach Compliance Code
compliant
Additional Feature
LG_MAX
Family
ACT
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
Length
19.94 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.024 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54ACT139DMQB
    Teledyne e2v
    Decoder/Driver
    VS

Alternate Parts for 54ACT139DMQB

This table gives cross-reference parts and alternative options found for 54ACT139DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT139DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT139PC Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation 54ACT139DMQB vs 74ACT139PC
CD74ACT139E Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, Ge Solid State 54ACT139DMQB vs CD74ACT139E
DV74ACT139N Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors 54ACT139DMQB vs DV74ACT139N
UT54ACTS139-PQXH Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 Cobham PLC 54ACT139DMQB vs UT54ACTS139-PQXH
HD74ACT139AP ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 Renesas Electronics Corporation 54ACT139DMQB vs HD74ACT139AP
MC74ACT139NC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 54ACT139DMQB vs MC74ACT139NC
UT54ACTS139-PVAR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 Cobham PLC 54ACT139DMQB vs UT54ACTS139-PVAR
5962-8755301EX ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 54ACT139DMQB vs 5962-8755301EX
5962-8755301EA ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 54ACT139DMQB vs 5962-8755301EA
74ACT139PCQR ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments 54ACT139DMQB vs 74ACT139PCQR
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics 54ACT139DMQB vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors 54ACT139DMQB vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi 54ACT139DMQB vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation 54ACT139DMQB vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation 54ACT139DMQB vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 54ACT139DMQB vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments 54ACT139DMQB vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components 54ACT139DMQB vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi 54ACT139DMQB vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments 54ACT139DMQB vs SN74HC4514DW

Related Parts for 54ACT139DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACT139DMQB by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACT139DMQB by Teledyne e2v

Select Manufacturer
Which Manufacturer of 54ACT139DMQB would you like to use for your alert(s)?
  • Please alert me when 54ACT139DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACT139DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACT139DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACT139DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACT139DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACT139DMQB by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: