Part Details for 54ACT11828FK by Texas Instruments
Overview of 54ACT11828FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 54ACT11828FK
54ACT11828FK CAD Models
54ACT11828FK Part Data Attributes:
|
54ACT11828FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT11828FK
Texas Instruments
ACT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 12.4 ns | |
Propagation Delay (tpd) | 12.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 54ACT11828FK
This table gives cross-reference parts and alternative options found for 54ACT11828FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT11828FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11828DWR | ACT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28 | Texas Instruments | 54ACT11828FK vs 74ACT11828DWR |
74ACT11821DW | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 28-SOIC -40 to 85 | Texas Instruments | 54ACT11828FK vs 74ACT11821DW |
74ACT11828D | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11828FK vs 74ACT11828D |
74ACT11826D | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11828FK vs 74ACT11826D |
54ACT11821FK | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | 54ACT11828FK vs 54ACT11821FK |
74ACT11825NT | 8-Bit Bus Interface Flip-Flops with 3-State Outputs 28-PDIP -40 to 85 | Texas Instruments | 54ACT11828FK vs 74ACT11825NT |
74ACT11828DW | IC ACT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO28, PLASTIC, SO-28, Bus Driver/Transceiver | Texas Instruments | 54ACT11828FK vs 74ACT11828DW |
74ACT11823D-T | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11828FK vs 74ACT11823D-T |
74ACT11821DW | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO28, PLASTIC, SO-28 | Rochester Electronics LLC | 54ACT11828FK vs 74ACT11821DW |
74ACT11825DWR | 8-Bit Bus Interface Flip-Flops with 3-State Outputs 28-SOIC -40 to 85 | Texas Instruments | 54ACT11828FK vs 74ACT11825DWR |