Part Details for 54ACT00LMQB by Teledyne e2v
Overview of 54ACT00LMQB by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54ACT00LMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54ACT00LMQB
|
Avnet Americas | NAND GATE, QUAD 2-INPUT, WITH TTL-COMPAT - Rail/Tube (Alt: 54ACT00LMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
54ACT00LMQB
|
Avnet Americas | NAND GATE, QUAD 2-INPUT, WITH TTL-COMPAT - Rail/Tube (Alt: 54ACT00LMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 54ACT00LMQB
54ACT00LMQB CAD Models
54ACT00LMQB Part Data Attributes
|
54ACT00LMQB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54ACT00LMQB
Teledyne e2v
Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 1.6 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 8.89 mm |
Alternate Parts for 54ACT00LMQB
This table gives cross-reference parts and alternative options found for 54ACT00LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT00LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT00LMQB | IC ACT SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 54ACT00LMQB vs 54ACT00LMQB |
SN54ACT00FK | ACT SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT00LMQB vs SN54ACT00FK |
5962-8769901S2A | IC NAND GATE, Gate | National Semiconductor Corporation | 54ACT00LMQB vs 5962-8769901S2A |
SNJ54ACT00FK | Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | Texas Instruments | 54ACT00LMQB vs SNJ54ACT00FK |
5962R8769901B2X | ACT SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT00LMQB vs 5962R8769901B2X |
74ACT00LCXR | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACT00LMQB vs 74ACT00LCXR |
5962R8769901S2X | ACT SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT00LMQB vs 5962R8769901S2X |
54ACT00LMQBX | ACT SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | 54ACT00LMQB vs 54ACT00LMQBX |
74ACT00LC | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACT00LMQB vs 74ACT00LC |
5962-87699012A | GATE | Texas Instruments | 54ACT00LMQB vs 5962-87699012A |