Part Details for 54ACT00DMQB by National Semiconductor Corporation
Overview of 54ACT00DMQB by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54ACT00DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 631 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 4 |
|
$6.3750 / $12.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 4 |
|
$5.2716 / $7.1886 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 40 |
|
$4.4550 / $8.9100 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 9 |
|
$4.4550 / $8.9100 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 504 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 96 |
|
$7.8625 / $12.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 20 |
|
$8.5000 / $12.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Ceramic, DIP | 2 |
|
$21.0000 / $22.5000 | Buy Now |
Part Details for 54ACT00DMQB
54ACT00DMQB CAD Models
54ACT00DMQB Part Data Attributes:
|
54ACT00DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT00DMQB
National Semiconductor Corporation
IC ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT00DMQB
This table gives cross-reference parts and alternative options found for 54ACT00DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT00DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R8769901BCA | IC ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 54ACT00DMQB vs 5962R8769901BCA |
5962-8769901MCA | Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | 54ACT00DMQB vs 5962-8769901MCA |
54ACT00DM | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54ACT00DMQB vs 54ACT00DM |
CD74ACT00EE4 | Quad 2-Input NAND Gates 14-PDIP -55 to 125 | Texas Instruments | 54ACT00DMQB vs CD74ACT00EE4 |
SN74ACT00NE4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | 54ACT00DMQB vs SN74ACT00NE4 |
MC74ACT00NC | ACT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54ACT00DMQB vs MC74ACT00NC |
54ACT00DM | ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACT00DMQB vs 54ACT00DM |
54ACT00DMQB | ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACT00DMQB vs 54ACT00DMQB |
5962-8769901BCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 54ACT00DMQB vs 5962-8769901BCX |
54ACT00DM-MLS | ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACT00DMQB vs 54ACT00DM-MLS |