Part Details for 54AC86DMQB by National Semiconductor Corporation
Overview of 54AC86DMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC86DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 382 |
|
RFQ |
Part Details for 54AC86DMQB
54AC86DMQB CAD Models
54AC86DMQB Part Data Attributes:
|
54AC86DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC86DMQB
National Semiconductor Corporation
IC AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC86DMQB
This table gives cross-reference parts and alternative options found for 54AC86DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC86DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R75202SCX | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC86DMQB vs M38510R75202SCX |
JM38510R75202SC | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 | Texas Instruments | 54AC86DMQB vs JM38510R75202SC |
M38510/75202BCX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Rochester Electronics LLC | 54AC86DMQB vs M38510/75202BCX |
5962-8955001CA | Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CDIP -55 to 125 | Texas Instruments | 54AC86DMQB vs 5962-8955001CA |
74AC86DCQR | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54AC86DMQB vs 74AC86DCQR |
M38510R75202BCA | IC AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 54AC86DMQB vs M38510R75202BCA |
SN54AC86J | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC86DMQB vs SN54AC86J |
54AC86DM | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC86DMQB vs 54AC86DM |
CD74AC86EX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | 54AC86DMQB vs CD74AC86EX |
RHFAC86D03V | Rad-Hard Quad exclusive OR | STMicroelectronics | 54AC86DMQB vs RHFAC86D03V |