Part Details for 54AC541DMQB by National Semiconductor Corporation
Overview of 54AC541DMQB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 54AC541DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 18 |
|
$42.6132 / $47.3480 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 4 |
|
$53.9767 / $56.8176 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 4 |
|
$53.9767 / $56.8176 | Buy Now |
Part Details for 54AC541DMQB
54AC541DMQB CAD Models
54AC541DMQB Part Data Attributes:
|
54AC541DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC541DMQB
National Semiconductor Corporation
IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC541DMQB
This table gives cross-reference parts and alternative options found for 54AC541DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC541DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54AC541F3A | Military 8-ch, 1.5-V to 5.5-V buffers 20-CDIP -55 to 125 | Texas Instruments | 54AC541DMQB vs CD54AC541F3A |
M38510/75711SRA | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54AC541DMQB vs M38510/75711SRA |
ACS541D/SAMPLE | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | 54AC541DMQB vs ACS541D/SAMPLE |
MC74AC541N | Bus Driver, | Rochester Electronics LLC | 54AC541DMQB vs MC74AC541N |
54AC541DMQB | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54AC541DMQB vs 54AC541DMQB |
M38510R75711SRX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54AC541DMQB vs M38510R75711SRX |
M38510/75711BRA | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54AC541DMQB vs M38510/75711BRA |
CD74AC541E | 8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | 54AC541DMQB vs CD74AC541E |
54AC541DM | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54AC541DMQB vs 54AC541DM |
74AC541B | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 54AC541DMQB vs 74AC541B |