Part Details for 54AC540DMQB by National Semiconductor Corporation
Overview of 54AC540DMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC540DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$26.4000 | Buy Now |
|
Quest Components | 8 |
|
$28.6000 | Buy Now |
Part Details for 54AC540DMQB
54AC540DMQB CAD Models
54AC540DMQB Part Data Attributes:
|
54AC540DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC540DMQB
National Semiconductor Corporation
IC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC540DMQB
This table gives cross-reference parts and alternative options found for 54AC540DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC540DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC540DMQB | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54AC540DMQB vs 54AC540DMQB |
54AC540DMQB | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54AC540DMQB vs 54AC540DMQB |