There are no models available for this part yet.
Overview of 54AC374LMQB by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for 54AC374LMQB by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC374LMQB
|
Avnet Americas | FLIP-FLOP, D-TYPE, 8-BIT, WITH 3-STATE O - Rail/Tube (Alt: 54AC374LMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
CAD Models for 54AC374LMQB by Teledyne e2v
Part Data Attributes for 54AC374LMQB by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E2V TECHNOLOGIES PLC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
AC
|
JESD-30 Code
|
S-CQCC-N20
|
Length
|
8.89 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.024 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Power Supply Current-Max (ICC)
|
50 mA
|
Prop. Delay@Nom-Sup
|
9.5 ns
|
Propagation Delay (tpd)
|
16.5 ns
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
1.905 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
8.89 mm
|