Part Details for 54AC245MDA by National Semiconductor Corporation
Overview of 54AC245MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC245MDA
54AC245MDA CAD Models
54AC245MDA Part Data Attributes
|
54AC245MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC245MDA
National Semiconductor Corporation
IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, UUC20, DIE, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XUUC-N20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54AC245MDA
This table gives cross-reference parts and alternative options found for 54AC245MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC245MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC245CW | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, WAFER | Fairchild Semiconductor Corporation | 54AC245MDA vs 74AC245CW |
54AC245MDS | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, UUC20, DIE | Texas Instruments | 54AC245MDA vs 54AC245MDS |
CD54AC245HX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, | Ge Solid State | 54AC245MDA vs CD54AC245HX |
54AC245MDA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, UUC20, DIE | Texas Instruments | 54AC245MDA vs 54AC245MDA |