Part Details for 54AC245FMQB by National Semiconductor Corporation
Overview of 54AC245FMQB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC245FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$10.1250 / $13.5000 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDFP20 | 4 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDFP20 | 6 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDFP20 | 1 |
|
$30.6000 | Buy Now |
Part Details for 54AC245FMQB
54AC245FMQB CAD Models
54AC245FMQB Part Data Attributes:
|
54AC245FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC245FMQB
National Semiconductor Corporation
IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54AC245FMQB
This table gives cross-reference parts and alternative options found for 54AC245FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC245FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8775802VXC | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | 54AC245FMQB vs 5962-8775802VXC |
M38510/75503BSA | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 | e2v technologies | 54AC245FMQB vs M38510/75503BSA |
5962-8775801VXA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | 54AC245FMQB vs 5962-8775801VXA |
5962-8775801SX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | QP Semiconductor | 54AC245FMQB vs 5962-8775801SX |
JM38510R75503SS | AC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54AC245FMQB vs JM38510R75503SS |
M38510/75503SSX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54AC245FMQB vs M38510/75503SSX |
5962-8775801VXX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | 54AC245FMQB vs 5962-8775801VXX |
5962-8775801SX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54AC245FMQB vs 5962-8775801SX |
M38510/75503BSA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54AC245FMQB vs M38510/75503BSA |
JM38510R75503SSA | AC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54AC245FMQB vs JM38510R75503SSA |