Part Details for 54AC14LM by National Semiconductor Corporation
Overview of 54AC14LM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC14LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54AC14 - Inverter, AC Series, 6-Func, 1-Input, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$3.9300 / $4.6200 | Buy Now |
Part Details for 54AC14LM
54AC14LM CAD Models
54AC14LM Part Data Attributes
|
54AC14LM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC14LM
National Semiconductor Corporation
Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54AC14LM
This table gives cross-reference parts and alternative options found for 54AC14LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC14LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75702S2X | AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC14LM vs M38510/75702S2X |
M38510/75702B2A | AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC14LM vs M38510/75702B2A |
74AC14LCT | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC14LM vs 74AC14LCT |
M38510/75702B2X | AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC14LM vs M38510/75702B2X |
5962-87624012A | IC AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 54AC14LM vs 5962-87624012A |
74AC14LCTR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC14LM vs 74AC14LCTR |
M38510/75702S2A | AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC14LM vs M38510/75702S2A |
54AC14LM | AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC14LM vs 54AC14LM |
JM38510/75702B2A | AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC14LM vs JM38510/75702B2A |
5962-87624012X | AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC14LM vs 5962-87624012X |