Part Details for 54AC14DMQB by National Semiconductor Corporation
Overview of 54AC14DMQB by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC14DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$3.9200 / $7.8400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Ceramic, DIP | 5 |
|
$4.3650 / $8.7300 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Ceramic, DIP | 2 |
|
$6.8200 / $10.2300 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Ceramic, DIP | 9 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Ceramic, DIP | 7 |
|
$14.2832 / $16.0686 | Buy Now |
Part Details for 54AC14DMQB
54AC14DMQB CAD Models
54AC14DMQB Part Data Attributes:
|
54AC14DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC14DMQB
National Semiconductor Corporation
IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC14DMQB
This table gives cross-reference parts and alternative options found for 54AC14DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC14DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/75702BCA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | National Semiconductor Corporation | 54AC14DMQB vs JM38510/75702BCA |
74AC14PC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 54AC14DMQB vs 74AC14PC |
74AC14B | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 54AC14DMQB vs 74AC14B |
5962-8762401CA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 54AC14DMQB vs 5962-8762401CA |
SNJ54AC14J | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | 54AC14DMQB vs SNJ54AC14J |
M38510/75702SCA | AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC14DMQB vs M38510/75702SCA |
5962F8762401VCX | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 54AC14DMQB vs 5962F8762401VCX |
5962-8762401CX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 54AC14DMQB vs 5962-8762401CX |
TC74AC14P | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 54AC14DMQB vs TC74AC14P |
SN74AC14N | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85 | Texas Instruments | 54AC14DMQB vs SN74AC14N |