Part Details for 54AC11FMQB by Teledyne e2v
Overview of 54AC11FMQB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC11FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC11FMQB
|
Avnet Americas | NAND GATE, TRIPLE 3-INPUT - Rail/Tube (Alt: 54AC11FMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 54AC11FMQB
54AC11FMQB CAD Models
54AC11FMQB Part Data Attributes
|
54AC11FMQB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54AC11FMQB
Teledyne e2v
Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LENGTH_MAX | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.779 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 54AC11FMQB
This table gives cross-reference parts and alternative options found for 54AC11FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8761101DX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERPACK-14 | Teledyne e2v | 54AC11FMQB vs 5962-8761101DX |
M38510R75204SDA | AC SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54AC11FMQB vs M38510R75204SDA |
M38510/75204BDA | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 54AC11FMQB vs M38510/75204BDA |
5962H9652201QXC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | 54AC11FMQB vs 5962H9652201QXC |
54AC11FMQB | AC SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54AC11FMQB vs 54AC11FMQB |
5962R9652201QXX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | 54AC11FMQB vs 5962R9652201QXX |
RHFAC11K01V | Rad-Hard Triple 3-Input AND Gate | STMicroelectronics | 54AC11FMQB vs RHFAC11K01V |
M38510/75204SDA | AC SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 54AC11FMQB vs M38510/75204SDA |
UT54ACS11-UQAR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 | Cobham PLC | 54AC11FMQB vs UT54ACS11-UQAR |
UT54ACS11-UVXR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 | Cobham PLC | 54AC11FMQB vs UT54ACS11-UVXR |