Part Details for 54AC11881FK by Texas Instruments
Overview of 54AC11881FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for 54AC11881FK
54AC11881FK CAD Models
54AC11881FK Part Data Attributes:
|
54AC11881FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11881FK
Texas Instruments
AC SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | |
Family | AC | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 54AC11881FK
This table gives cross-reference parts and alternative options found for 54AC11881FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11881FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC521MTC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | 54AC11881FK vs 74AC521MTC |
74F583DCQR | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54AC11881FK vs 74F583DCQR |
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | 54AC11881FK vs 74AC521LCQR |
MC14008BALD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | 54AC11881FK vs MC14008BALD |
MC14532BFR2 | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 | onsemi | 54AC11881FK vs MC14532BFR2 |
MC10H304FN | Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | 54AC11881FK vs MC10H304FN |
MC10H302P | Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 54AC11881FK vs MC10H302P |
DM74AS280MX | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 54AC11881FK vs DM74AS280MX |
MC14532BCPG | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | 54AC11881FK vs MC14532BCPG |
SN74AS181AN-10 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | 54AC11881FK vs SN74AS181AN-10 |