Part Details for 54AC11086FK by Texas Instruments
Overview of 54AC11086FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54AC11086FK
54AC11086FK CAD Models
54AC11086FK Part Data Attributes:
|
54AC11086FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11086FK
Texas Instruments
AC SERIES, QUAD 2-INPUT XOR GATE, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 11.3 ns | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 54AC11086FK
This table gives cross-reference parts and alternative options found for 54AC11086FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11086FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC4050E | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC11086FK vs MM54HC4050E |
MC74AC20NC | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54AC11086FK vs MC74AC20NC |
MC74AC20NG | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 54AC11086FK vs MC74AC20NG |
5962-9754101Q2X | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC11086FK vs 5962-9754101Q2X |
74AC20PCQR | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | 54AC11086FK vs 74AC20PCQR |
SN74LS37N3 | Quad 2-input positive-NAND buffers 14-PDIP 0 to 70 | Texas Instruments | 54AC11086FK vs SN74LS37N3 |
SNJ54LS37J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 54AC11086FK vs SNJ54LS37J-00 |
SN54AHC05FK | AHC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 54AC11086FK vs SN54AHC05FK |
SN74ALS33AFN-00 | ALS SERIES, QUAD 2-INPUT NOR GATE, PQCC20 | Texas Instruments | 54AC11086FK vs SN74ALS33AFN-00 |
JM38510/30202BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 54AC11086FK vs JM38510/30202BDA |